| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25F61PB L/C |
| SKU: | AAOMS27505E25F61PB L/C |
MS27505E25F61PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors provide reliable and environmentally sealed connectivity for harsh environments. With up to 128 contacts available in 9 shell sizes and 52 insert arrangements, these connectors offer versatility for various applications. Operating between -65°C and 200°C, they ensure performance in extreme conditions. Constructed with high-strength aluminum shells and offering a range of plating options, including RoHS-certified finishes, these connectors guarantee durability. Please note that this assembly does not ship with contacts.