| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E9A98PA L/C |
| SKU: | AAOMS27505E9A98PA L/C |
MS27505E9A98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27505E9A98PALC model, are meticulously engineered for demanding environments, offering robust connectivity solutions for critical applications. With a box mounting shell style and bayonet coupling, these connectors ensure secure and reliable electrical connections. Featuring high-strength aluminum shells and a variety of plating options, including RoHS compliant finishes, they are designed to withstand harsh conditions. Operating within a wide temperature range from -65 °C to 200 °C, these connectors provide exceptional performance and durability. Please note that this assembly does not ship with contacts, allowing for customization to meet specific needs. Trust in the MIL-DTL-38999 Series I connectors for superior quality and performance in your most challenging projects.