| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E9A98P L/C |
| SKU: | AAOMS27505E9A98P L/C |
MS27505E9A98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, with up to 128 contacts housed in a sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors provide versatility for different applications. Constructed with high-strength aluminum shells and offered in multiple plating options, including RoHS-certified finishes, they guarantee durability and longevity. The MIL-DTL-38999 I family includes front and rear wall mount as well as jam nut receptacles, with RFI grounding plugs for enhanced functionality. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Please note that this assembly does not ship with contacts.