MS27505E9B35A

Heilind Number:AAOMS27505E9B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9B35A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9B35A
SKU:AAOMS27505E9B35A

Detailed Description

Discover the durability and reliability of MIL-DTL-38999 Series I connectors, designed for harsh environments. With up to 128 contacts in an insert, these connectors are ideal for demanding applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatile connectivity options. Operating between -65 °C and 200 °C, they are built to withstand extreme temperatures. Made with high strength aluminum shells and available in various plating options, including RoHS certified finishes, these connectors ensure long-lasting performance. Perfect for military and industrial use, they meet MIL-DTL-38999 I specifications for quality and reliability.