MS27505E9B35AA

Heilind Number:AAOMS27505E9B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9B35AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9B35AA
SKU:AAOMS27505E9B35AA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are ideal for military and aerospace applications. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. With their bayonet coupling design and environment-resistant construction, the MIL-DTL-38999 Series I connectors provide durability and reliability in demanding environments.