MS27505E9B35AD

Heilind Number:AAOMS27505E9B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9B35AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9B35AD
SKU:AAOMS27505E9B35AD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, ensuring secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors meet stringent quality standards for durability and reliability.