MS27505E9B35P

Heilind Number:AAOMS27505E9B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9B35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9B35P
SKU:AAOMS27505E9B35P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors guarantee durability and performance. RoHS compliant options are also available for environmentally conscious applications. Perfect for military and industrial use, MIL-DTL-38999 Series I connectors are the trusted choice for critical electrical connections.