MS27505E9B35S

Heilind Number:AAOMS27505E9B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9B35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9B35S
SKU:AAOMS27505E9B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating such as cadmium and nickel. Offering RoHS certified finishes, they ensure reliable connectivity with gold-plated contacts. With bayonet coupling and back panel box mounting, they are ideal for military and aerospace applications requiring durable and secure electrical connections.