MS27505E9B44SD

Heilind Number:AAOMS27505E9B44SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9B44SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9B44SD
SKU:AAOMS27505E9B44SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. These connectors come in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts. Constructed from high-strength aluminum, they offer various plating options like cadmium and nickel for durability. RoHS certified finishes are available. Suitable for military and industrial applications, these connectors guarantee reliable performance in demanding conditions.