MS27505E9B98P

Heilind Number:AAOMS27505E9B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9B98P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9B98P
SKU:AAOMS27505E9B98P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with plating options such as cadmium and nickel, ensuring durability. Offering RoHS compliant finishes, these connectors are ideal for military and industrial applications requiring reliable electrical connections.