| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E9B98PA L/C |
| SKU: | AAOMS27505E9B98PA L/C |
MS27505E9B98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are the ultimate solution for demanding environments, featuring up to 128 contacts in a rugged insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount and jam nut receptacles, they offer versatility in installation. Constructed with high-strength aluminum shells and offering multiple plating options, these connectors prioritize durability and longevity. Please note that this assembly does not ship with contacts, allowing for customization to suit specific needs. Ideal for military, aerospace, and industrial applications, the MIL-DTL-38999 Series I connectors guarantee secure and efficient connectivity in even the harshest environments.