| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E9B98P L/C |
| SKU: | AAOMS27505E9B98P L/C |
MS27505E9B98P L/C
Specifications
Detailed Description
Ensure reliable electrical connections in harsh environments with our MIL-DTL-38999 Series I connectors. Featuring up to 128 contacts in a secure insert, these connectors are designed for front wall mount, rear wall mount, and jam nut receptacles, offering versatility in installation. Operating flawlessly between -65 °C and 200 °C, they deliver high performance in extreme temperatures. The connectors, constructed with high-strength aluminum shells, ensure durability and longevity. With various plating options available, including electroless nickel and cadmium finishes, you can customize them to suit your specific requirements. Meeting MIL-DTL-38999 I military specifications, these connectors guarantee quality and adherence to standards. Whether for military, aerospace, or industrial applications, trust in the rugged design and efficient functionality of these connectors for seamless electrical connections. Please note that this assembly does not ship with contacts.