MS27505E9B98SA

Heilind Number:AAOMS27505E9B98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9B98SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9B98SA
SKU:AAOMS27505E9B98SA

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance with up to 128 contacts, ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. These connectors, compliant with military specification MIL-DTL-38999 I, are environmentally sealed and operate effectively in temperatures ranging from -65 °C to 200 °C. With 9 shell sizes and 52 insert arrangements available, they provide versatility for various applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they guarantee durability and reliability. Suitable for box mounting with bayonet coupling, these connectors, with gold-plated removable crimp contacts, ensure efficient signal transmission. Conductive and environment-resistant, they are designed for demanding military and industrial settings.