MS27505E9F6PA

Heilind Number:AAOMS27505E9F6PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9F6PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9F6PA
SKU:AAOMS27505E9F6PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, they offer reliable RFI grounding. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, these connectors ensure secure connections. Constructed with high-strength aluminum shells and offering a range of plating options, such as gold and electroless nickel, they meet stringent military specifications for performance and durability. RoHS compliant finishes are also available, making them suitable for a wide range of applications requiring rugged and reliable connectivity.