MS27505E9F98PD

Heilind Number:AAOMS27505E9F98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E9F98PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E9F98PD
SKU:AAOMS27505E9F98PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, they provide RFI grounding plugs with 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, these connectors come in high-strength aluminum shells with plating options such as cadmium and nickel. RoHS certified finishes are available, ensuring environmental compliance. Ideal for military and aerospace applications, they boast a service rating of E with 500 mating cycles and conductive conductivity.