MS27508E12B4S

Heilind Number:AAOMS27508E12B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E12B4S
ECAD Model:
3D Model

Description:

SERIES II RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E12B4S
SKU:AAOMS27508E12B4S

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance in challenging environments, with up to 128 contacts housed in a sealed insert. Designed for versatility, they come in various receptacle styles including front and rear wall mount, jam nut, and box mount options. Featuring durable aluminum shells with a choice of plating finishes, these connectors ensure reliable conductivity in temperatures ranging from -65°C to 200°C. Compliant with military specification MIL-DTL-38999 II, they are ideal for applications requiring secure and high-performance electrical connections.