MS27508E14B35PA

Heilind Number:AAOMS27508E14B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E14B35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E14B35PA
SKU:AAOMS27508E14B35PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and environmental sealing for reliable performance. With an operating temperature range of -65°C to 200°C, they are suitable for a wide range of applications. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. Constructed with aluminum shells and offering plating options like cadmium and nickel, these connectors provide durability and corrosion resistance. Meeting MIL-DTL-38999 II specifications, they are ideal for military and aerospace use.