MS27508E14F35P

Heilind Number:AAOMS27508E14F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E14F35P
ECAD Model:
3D Model

Description:

AAOMS27508E14F35P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E14F35P
SKU:AAOMS27508E14F35P

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors can withstand temperatures ranging from -65°C to 200°C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts, these connectors ensure reliable and secure connections. Constructed with aluminum shells and offered in multiple plating options including cadmium-free finishes, they meet stringent military specifications for durability and performance. With gold-plated contacts, they ensure optimal conductivity and mating integrity. Ideal for demanding environments, these MIL-DTL-38999 Series II connectors are suitable for a wide range of industrial and military applications.