| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E16F35S L/C |
| SKU: | AAOMS27508E16F35S L/C |
MS27508E16F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring rugged construction and environmentally sealed inserts, offer reliable performance in harsh environments. With up to 128 contacts and a wide operating temperature range of -65°C to 200°C, these connectors are ideal for military and industrial applications. Available in various mounting styles and shell sizes, they provide versatility and durability. The connectors come with electroless nickel plating for added protection and are RoHS compliant. Please note that this assembly does not ship with contacts.