| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E18F66P L/C |
| SKU: | AAOMS27508E18F66P L/C |
MS27508E18F66P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed in a sealed insert, offer unparalleled reliability in harsh environments. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility and durability. Made with aluminum shells and available in different plating options such as electroless nickel and black anodized aluminum, they ensure long-lasting performance. However, please note that this assembly does not ship with contacts. For secure and efficient connections, M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12 are recommended. With RoHS certified cadmium-free finishes, these connectors are suitable for military, aerospace, and industrial applications where reliability is paramount.