MS27508E20B35SD

Heilind Number:AAOMS27508E20B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E20B35SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E20B35SD
SKU:AAOMS27508E20B35SD

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, offer durability and reliability with up to 128 contacts in an insert. These connectors are sealed to protect against environmental factors and operate in temperatures ranging from -65°C to 200°C. Available in various mounting styles such as front wall, rear wall, and box mount, they cater to diverse application needs. Featuring aluminum shells with plating options including cadmium and nickel, they ensure longevity and performance. With RoHS-certified finishes, they comply with environmental standards. These connectors, with their removable crimp contacts and bayonet coupling, provide secure and efficient electrical connections for military and industrial use.