| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E22F2P L/C |
| SKU: | AAOMS27508E22F2P L/C |
MS27508E22F2P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within a sealed insert, are engineered for rugged durability in harsh environments, withstanding temperatures ranging from -65 °C to 200 °C. Offering a variety of mount types, including front and rear wall, jam nut, and box mount receptacles, these connectors provide versatile connectivity solutions. Available in straight, RFI grounding, and standard plug configurations, with options for 90-degree cable clamps, they ensure compatibility across different systems. With nine shell sizes and 52 insert arrangements, as well as aluminum construction and various plating options, they guarantee reliability in demanding applications. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for secure and efficient electrical connections in aerospace, defense, and other high-reliability industries. Please note that this assembly does not ship with contacts.