MS27508E24B29BD

Heilind Number:AAOMS27508E24B29BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B29BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B29BD
SKU:AAOMS27508E24B29BD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors, compliant with military specification MIL-DTL-38999 II, are built with durable aluminum shells and come with options for plating finishes. Utilizing rear release crimp contacts, they provide secure connections in sizes ranging from 22D to 12. Perfect for demanding military and industrial environments requiring rugged and dependable connectivity.