MS27508E24B29PC

Heilind Number:AAOMS27508E24B29PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B29PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B29PC
SKU:AAOMS27508E24B29PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, these connectors offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they are durable and corrosion-resistant. Meeting MIL-DTL-38999 II military specifications, these connectors guarantee high performance in demanding conditions.