| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24B29PC L/C |
| SKU: | AAOMS27508E24B29PC L/C |
MS27508E24B29PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are rugged and reliable, featuring up to 128 contacts housed in a secure insert. With a wide operating temperature range of -65 °C to 200 °C, they are perfect for harsh environments. The connectors offer various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, ensuring versatility in installation. Made of aluminum with different plating options available, they meet RoHS compliance standards. Utilizing M39029 rear release crimp contacts, they provide secure connections. Please note that this assembly does not ship with contacts.