MS27508E24B35A

Heilind Number:AAOMS27508E24B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B35A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B35A
SKU:AAOMS27508E24B35A

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional versatility with up to 128 contacts housed within a robust insert, ensuring reliable performance in demanding environments. Designed for harsh conditions, these connectors are environmentally sealed and can operate seamlessly in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mounts, jam nut, and box mounts, they cater to diverse application needs. Featuring durable aluminum shells with a choice of plating options such as electroless nickel and cadmium finishes, these connectors guarantee long-lasting functionality. Utilizing M39029 rear release crimp contacts, they offer secure and efficient connectivity. With RoHS certified cadmium-free finishes also available, they prioritize environmental sustainability. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors deliver high performance and reliability in critical operations.