MS27508E24B35AC

Heilind Number:AAOMS27508E24B35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B35AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B35AC
SKU:AAOMS27508E24B35AC

Detailed Description

The MIL-DTL-38999 Series II connectors feature a rugged design with up to 128 contacts, perfect for harsh environments. These environmentally sealed connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they offer versatility for different applications. With options for straight, RFI grounding, and 90-degree cable clamp plugs, as well as RoHS compliant finishes, these connectors ensure high performance and durability. Made with aluminum shells and utilizing M39029 rear release crimp contacts, they guarantee reliable connectivity in demanding military and industrial settings.