MS27508E24B35BD

Heilind Number:AAOMS27508E24B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B35BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B35BD
SKU:AAOMS27508E24B35BD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they ensure durability and reliability in military and industrial applications. RoHS compliant versions are also available, making them suitable for environmentally conscious projects.