MS27508E24B35PA

Heilind Number:AAOMS27508E24B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B35PA
SKU:AAOMS27508E24B35PA

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts within a secure insert. With an impressive operating range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. Featuring durable aluminum shells and a range of plating options, from cadmium to electroless nickel, these connectors prioritize longevity and corrosion resistance. Utilizing M39029 crimp contacts in multiple sizes, they guarantee secure connections. With RoHS compliant finishes and a service rating of M, they meet stringent industry standards for quality and environmental responsibility. Ideal for military and industrial use, these connectors excel in demanding environments, offering seamless connectivity and durability.