| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24B35PA L/C |
| SKU: | AAOMS27508E24B35PA L/C |
MS27508E24B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27508E24B35PA L/C, are meticulously engineered for demanding environments, offering a high level of performance and reliability. With a robust construction and a wide operating temperature range of -65 °C to 200 °C, these connectors are suited for military and industrial applications where durability is essential. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The aluminum shells, available in multiple plating options including Electroless Nickel and Cadmium Olive Drab, ensure corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements.