| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24B35PC L/C |
| SKU: | AAOMS27508E24B35PC L/C |
MS27508E24B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27508E24B35PCLC model, are meticulously engineered for rugged performance in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors ensure reliable connectivity in extreme conditions. Featuring a back panel box mounting flange design with bayonet coupling, they offer secure attachment for critical applications. The electroless nickel and cadmium olive drab finish coatings provide excellent corrosion resistance, making them suitable for military and aerospace use. Please note that this assembly does not ship with contacts.