MS27508E24B35SA

Heilind Number:AAOMS27508E24B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B35SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B35SA
SKU:AAOMS27508E24B35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With nine shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure durability and performance. Suitable for military and industrial use, these connectors meet stringent environmental standards and provide secure, conductive socket connections.