MS27508E24B35SB

Heilind Number:AAOMS27508E24B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B35SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B35SB
SKU:AAOMS27508E24B35SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, featuring a rugged design suitable for harsh environments. These environmentally sealed connectors operate reliably in temperatures ranging from -65 °C to 200 °C, making them ideal for a wide range of applications. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. With M39029 rear release crimp contacts and aluminum shells, these connectors ensure durability and reliability. Plating options include cadmium-free finishes, meeting RoHS compliance standards. Designed for military specifications, these connectors are perfect for demanding environments where reliable electrical connections are essential.