MS27508E24B4P

Heilind Number:AAOMS27508E24B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B4P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B4P
SKU:AAOMS27508E24B4P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer versatile installation options. These connectors, compliant with military specification MIL-DTL-38999 II, ensure reliable performance in extreme conditions, with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from aluminum with plating options like electroless nickel and cadmium finishes, they guarantee durability. Suitable for applications requiring environmental resistance, these connectors are essential for demanding military and industrial settings.