MS27508E24B4PB

Heilind Number:AAOMS27508E24B4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B4PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B4PB
SKU:AAOMS27508E24B4PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Made with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they provide secure connections. Ideal for military and industrial use, these connectors meet MIL-DTL-38999 II specifications, guaranteeing high performance in demanding environments.