| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24B4PC L/C |
| SKU: | AAOMS27508E24B4PC L/C |
MS27508E24B4PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for uncompromising performance in harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Made from durable aluminum with plating options including cadmium and nickel, these connectors meet stringent military specifications for conductivity and environmental resistance. With a bayonet coupling mechanism, they guarantee secure mating in aerospace and defense settings. Please note that this assembly does not ship with contacts.