| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24B4PD L/C |
| SKU: | AAOMS27508E24B4PD L/C |
MS27508E24B4PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27508E24B4PDLC model, are engineered for high-reliability applications in harsh environments. With a shell size of 24 and accommodating 56 contacts (16 for size 8 and 48 for size 20), these circular receptacles offer secure and durable electrical connections. Featuring a back panel box mounting flange, bayonet coupling, and electroless nickel and cadmium olive drab plating options, they ensure longevity and conductivity. Operating at temperatures ranging from -65 °C to 175 °C, they are suitable for a wide range of industrial and military settings. Please note that this assembly does not ship with contacts.