MS27508E24B4SC

Heilind Number:AAOMS27508E24B4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B4SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B4SC
SKU:AAOMS27508E24B4SC

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range spanning from -65°C to 200°C, these connectors are designed for durability and reliability. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount configurations, they cater to diverse application needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections with sizes ranging from 22D to 12. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications. RoHS compliant options are also available, reflecting a commitment to environmental responsibility. Perfect for demanding environments, these connectors excel in performance, with a service rating of I and 500 mating cycles guaranteeing long-term functionality.