MS27508E24B4SD

Heilind Number:AAOMS27508E24B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B4SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B4SD
SKU:AAOMS27508E24B4SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring RoHS compliant finishes such as electroless nickel and cadmium olive drab plating, these connectors meet stringent environmental standards. Constructed with aluminum shells and utilizing M39029 rear release crimp contacts, they guarantee durability and secure connections. Suitable for military and industrial applications, these connectors are ideal for demanding environments requiring high reliability.