MS27508E24B61AC

Heilind Number:AAOMS27508E24B61AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B61AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B61AC
SKU:AAOMS27508E24B61AC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert for reliable connectivity. With environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors are suited for demanding applications. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. Featuring aluminum shells with plating options including cadmium and nickel, they ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, these circular connectors are ideal for aerospace, defense, and industrial use.