MS27508E24B61AD

Heilind Number:AAOMS27508E24B61AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24B61AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24B61AD
SKU:AAOMS27508E24B61AD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in application. With options for straight, RFI grounding, and standard plugs, along with a range of shell sizes and insert arrangements, these connectors accommodate diverse needs. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure durability and reliability. Ideal for military and industrial use, these connectors provide secure and efficient electrical connections in demanding settings.