| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24B61PA L/C |
| SKU: | AAOMS27508E24B61PA L/C |
MS27508E24B61PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, designed for harsh environments with operating temperatures from -65 °C to 200 °C. Featuring up to 128 contacts in each insert, these connectors offer high-density connectivity. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and available in different plating options, including RoHS compliant finishes, they meet military specifications for durability. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Please note, this assembly does not ship with contacts.