| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24B61S L/C |
| SKU: | AAOMS27508E24B61S L/C |
MS27508E24B61S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring the MS27508E24B61SLC model, are meticulously engineered for demanding environments, offering outstanding performance and reliability. With a back panel box mounting flange design and bayonet coupling, these connectors provide secure and efficient electrical connections. Constructed with aluminum shells and electroless nickel or cadmium olive drab plating, they ensure durability and resistance to environmental factors. Operating within a wide temperature range of -65°C to 175°C, they are suitable for various applications, including military and aerospace. Please note that this assembly does not ship with contacts.