MS27508E24F19S

Heilind Number:AAOMS27508E24F19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F19S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F19S
SKU:AAOMS27508E24F19S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts enclosed in an insert for secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for extreme conditions. Available in various mounting options such as front wall, rear wall, and jam nut receptacles, they offer versatility in installation. Constructed with aluminum shells and plated with options like electroless nickel, they ensure durability and reliable performance. Meeting military specifications, these connectors are ideal for applications that demand high reliability and resilience.