MS27508E24F19SC

Heilind Number:AAOMS27508E24F19SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F19SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F19SC
SKU:AAOMS27508E24F19SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65°C to 200°C, they are ideal for demanding applications. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. Constructed with aluminum shells and offering different plating options, including gold, they ensure reliable conductivity. Utilizing M39029 rear release crimp contacts, they provide secure connections. With RoHS compliant finishes available, these connectors meet environmental standards, making them suitable for a wide range of industries.