MS27508E24F29S

Heilind Number:AAOMS27508E24F29S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F29S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F29S
SKU:AAOMS27508E24F29S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, providing robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors offer versatility in various applications. Available in aluminum shells with multiple plating options, including RoHS-certified finishes, they ensure durability and compliance with industry standards. The connectors come in different styles such as front and rear wall mount, jam nut, and box mount receptacles, offering flexibility in installation. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee secure and efficient connections. Suitable for military and industrial use, these connectors are ideal for demanding environments where reliable connectivity is essential.