MS27508E24F29SA

Heilind Number:AAOMS27508E24F29SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F29SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F29SA
SKU:AAOMS27508E24F29SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in a sealed insert. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. Featuring a range of plating options, such as gold and electroless nickel, they meet diverse application needs. With RoHS certified finishes, these connectors are environmentally friendly. Suitable for military and industrial use, they guarantee high performance with their removable crimp contacts and conductive socket design. Built to withstand 500 mating cycles, they provide long-lasting connectivity in demanding settings.