MS27508E24F29SC

Heilind Number:AAOMS27508E24F29SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F29SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F29SC
SKU:AAOMS27508E24F29SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with plating options such as gold, electroless nickel, and cadmium-free finishes, they offer reliable connectivity for military and industrial applications. With M39029 rear release crimp contacts in sizes 22D to 12, these connectors ensure secure and durable connections, making them ideal for demanding environments requiring high-performance electrical connectivity.