| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F29SC L/C |
| SKU: | AAOMS27508E24F29SC L/C |
MS27508E24F29SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27508E24F29SCLC model, are high-performance electrical receptacles designed for back panel box mounting applications in harsh environments. Featuring a durable aluminum shell with an electroless nickel finish, these connectors ensure reliable conductivity and environmental resistance. With a maximum operating temperature of 200 °C and a minimum of -65 °C, they are suitable for a wide range of industrial and military uses. The 24-29 shell size and 16(29) contact size offer compatibility with various cables and systems. Please note that this assembly does not ship with contacts.

