| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F29S L/C |
| SKU: | AAOMS27508E24F29S L/C |
MS27508E24F29S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a rugged insert, are designed for high-performance applications in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with aluminum shells and offering multiple plating options including electroless nickel, they guarantee durability and conductivity. Please note that this assembly does not ship with contacts.